제품 정보
제품 개요
The TPS74801RGWT is a low-dropout (LDO) Linear Regulator provides an easy-to-use robust power management solution for a wide variety of applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and well-suited for powering many different types of processors and ASICs. The enable input and power good output allow easy sequencing with external regulators. This complete flexibility permits the user to configure a solution that meets the sequencing requirements of FPGAs, DSPs and other applications with special start-up requirements. A precision reference and error amplifier deliver 2% accuracy over load, line, temperature and process.
- Monitoring or provides a sequencing signal for other supplies
- VBIAS permits low VIN operation with good transient response
- Stable with ≥2.2μF any output capacitor
- 60mV Typically at 1.5mA, VBIAS = 5V low dropout
- Green product and no Sb/Br
애플리케이션
Power Management, Sensing & Instrumentation, Industrial
기술 사양
Adjustable
5.5V
-
3.6V
1.5A
60mV
Surface Mount
20Pins
125°C
800mV
1Outputs
800mV
Positive Output
1.5A
60mV
VQFN
-40°C
-
기술 문서 (1)
TPS74801RGWT의 대체 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서