입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩87,040 |
제품 정보
제품 개요
14M21-privacy-SCREEN is a 14" MacBook Pro M1 M2 M3 M4 flip-over laptop privacy screen. The privacy screen blacks out a 14" MacBook Pro M1 M2 M3 M4 screen using a microlouver technology that darkens the view from the sides (±30° from centre), Keep data private and prevent visual eavesdropping. The privacy shield designed to fit the M1 M2 M3 and M4 14"MacBook Pro display, exact fit won't interfere with top-mounted webcams, sensors around the monitor, or when closing the lid. This laptop privacy screen blocks up to 51% of blue light, which helps to reduce digital eye strain and improves visual comfort during prolonged use, light transmittance is close to 60% for better screen readability. privacy filter features an anti-glare matte side for environments prone to glare and a high-gloss side that helps retain colour vibrancy. Ideal for open-plan office spaces, hot desks, finance & banking, healthcare, government/education and commercial applications.
- Enterprise grade privacy guaranteed
- Rapidly expanding portfolio, guaranteed compatibility
- Durability and easy maintenance
- Reduce eye strain, high image clarity and multi-layer design
- Horizontal orientation and front of monitor mounting option
- 16:10 aspect ratio
- Transparent plastic material
목차
privacy screen, Set of adhesive strips, Sleeve, Wiping cloth, Quick-start guide.
기술 사양
Privacy Filter
202mm
-
Plastic
308mm
To Be Advised
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서