입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩5,289,271 |
제품 정보
제품 개요
DAQ6510/7700- PROMO is a 6½-digit data acquisition/multimeter system with model 7700 20-channel differential multiplexer module. DAQ6510 is a precision data acquisition and logging system that creates a new level of simplicity compared with the often complicated configuration and control found in many stand-alone solutions. A large 5-inch (12.7 cm) multi-touch display will guide users through set-up, data visualization, and analysis, removing the necessity of a PC and custom software for many applications. If you prefer or require a PC, a complement of IVI and Labview drivers and the Keithley KickStart Instrument Control Software are available to help with any application.
- 2-year specified, full featured, 6½-digit multimeter with 0.0025% DCV (1V, 10V range) basic accuracy
- Standard LAN/LXI and USB-TMC communication interfaces
- Optional interfaces include GPIB, RS-232, and TSP-Link® Technology
- 10 different switch, RF and control modules to connect to as many as 80 DUTs in one test setup
- Up to 80 2-pole channels of thermocouple, RTD, or thermistor temperature measurements
- Scanning speeds as high as 800 channels/second with the solid state relay module
- Front panel jacks for stand-alone DMM operation
- Three-year warranty
- Store test results and screen images quickly via the USB 2.0 host port
- Rack dimension is (W × H × D) 213.8mm x 88.4mm x 356.6mm
목차
DAQ6510 data acquisition/multimeter system, 7700 20-channel differential multiplexer module, Pair of general purpose test lead set (1000V Cat II), USB cable (type A to type B, 1m (3.3ft), Traceable calibration certificate.
기술 사양
20Channels
240V
50MHz
224mm
-
1MSPS
-
107.2mm
387.4mm
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서