아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.
제품이 검색 결과와 정확히 일치하지 않을 수 있음
WBU-502L+J
Breadboard, Solderless, POM Plastic Steel, 125mm x 160mm
제품 정보
기술 문서 (1)
CAD 다운로드
사용 약관
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
제품 개요
- High class POM plastic steel material to avoid static interference
- Breadboard dimension is 125mm x 160mm x 31mm
- 1 terminal strip
- 800 terminal holes
- 1070 distribution holes
- 2 distribution strips, 4 knob post, 4 foot pads with jumper wire
- 1.5mm aluminium plate thick
- Exquisite colour coordinates for easy recognition
- Allows more application of DIP IC pins insertion
- Accepts wire size of 20AWG to 29AWG, 10,000 insertion cycles
애플리케이션
Hobby & Education
더 이상 재고 없음
시장 상황으로 인해 배송 기간은 일반적 지침일 뿐이며, 직전에 통지하여 변경될 수 있습니다.