아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

WOLFSON AUDIO CARD - 

AUDIO CARD, FOR USE WITH RASPBERRY PI

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체 부품 번호:
WOLFSON AUDIO CARD
주문 코드:
2347264
제품 범위
HATs - Audio & Video
기술 데이터 시트:
WOLFSON AUDIO CARD   Datasheet
모든 기술 문서 보기

제품 정보

:
Wolfson Microelectronics
:
-
:
-
:
-
:
-
:
Raspberry Pi 1 Model A, Raspberry Pi 1 Model B
:
Sound board, Hex spacer and 2 screws
:
HATs - Audio & Video
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

제품 개요

The Wolfson Audio Card, produced in collaboration with Wolfson, the premier mixed-signal semiconductor and audio solutions company, offers Raspberry Pi® users similar flexibility to a PC soundcard to capture audio alongside their camera, and experiment with stereo digital capture and playback. Currently the Raspberry Pi, whilst being equipped with audio capability, is limited in a number of ways.The limitations are purposeful, in order to keep Raspberry Pi at a low price point. This audio card then offers multiple types of input sources and outputs.
  • Play back High Definition audio files on the Raspberry Pi
  • Stereo Line in and Line Out ports to connect to your system for sound playback & recording on the Pi
  • Build a VOIP conference phone for your Pi using the Wolfson Audio Card
  • Connect a boom microphone and headset to make hands-free calls using VOIP telephony
  • Record High Definition audio using any of the microphones or line-in ports
  • Voice activate your Pi - onboard stereo digital microphones makes this the perfect solution
  • Connect the Raspberry Pi to the cloud and play your music anywhere around the house
  • Develop and play online games with your friends that allow in-game audio via a gaming headset
  • On-board class D power amplifier for external speakers, with connection to external power source
  • Small pin header for extra functions if they are low cost and don't require any further components

애플리케이션

Audio, Hobby & Education, Consumer Electronics, Multimedia

각주

Compatible with Raspberry Pi Model A/B

관련 제품

선택한 품목 비교

관련 검색

537 재고

재고가 소진될 때까지 주문 가능

3 - 4 영업일 배송용 재고 537
₩54,149

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩54,149