아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

ZSC31150KIT - 

ZSC31150 Evaluation Kit with CMOS for High Accurate Amplification and USB Connectivity

ZSC31150KIT - ZSC31150 Evaluation Kit with CMOS for High Accurate Amplification and USB Connectivity

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체:
ZMDI ZMDI
제조업체 부품 번호:
ZSC31150KIT
주문 코드:
2094183
기술 데이터 시트:
ZSC31150KIT   Datasheet
모든 기술 문서 보기

제품 개요

The ZSC31150KIT is an evaluation kit that contains software and hardware needed for communication and calibration of ZSC31150 fast automotive sensor signal conditioner IC. The ZSC31150 is a CMOS integrated circuit for highly accurate amplification and sensor specific correction of bridge sensor signals. A PC can communicate with the ZSC31150 via the communication board (SSC CB) through a USB connection. The sensor replacement board (SRB) provides a replacement for an actual sensor and can be used for the first step of calibration or a dry run calibration. On the SRB, the sensor replacement signal is controlled by a potentiometer. The software will run under Windows 98/ME/XP/NT/Vista/Windows 7 operation systems after installation of a USB driver. The main purpose of the SSC evaluation kit is communication between the PC and the ZSC31150.
  • Digital compensation of sensor offset, sensitivity, temperature drift and non linearity
  • Adjustable to nearly all bridge sensor types, analog gain of 420, overall gain up to 2000
  • Temperature compensation: internal or external diode, bridge resistance, thermistor
  • Sensor biasing by voltage or constant current
  • Sample rate up to 7.8KHz
  • High voltage protection up to 33V
  • Reverse polarity and short circuit protection
  • High accuracy
  • No external trimming components required
  • Only a few external protection devices needed

애플리케이션

Automotive, Sensing & Instrumentation

목차

SSC communication board, SSC evaluation board, Sensor replacement board, USB cable, Five IC samples, DVD containing software and documents and start up info.

경고

This evaluation kit is designed for sensor module evaluation, laboratory setup and module calibration development only and it must not be used for module production and production test setups.

제품 정보

:
Automotive Sensor Signal Conditioner
:
ZMD
:
-
:
-
:
IC Samples, USB Cable, Software, Documents
:
-
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 검색

더 이상 재고 없음

₩299,481

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩299,481