아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

ZSSC3122KIT - 

EVAL KIT, ZSSC3122, SENSOR SGNL COND

ZSSC3122KIT - EVAL KIT, ZSSC3122, SENSOR SGNL COND

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체:
ZMDI ZMDI
제조업체 부품 번호:
ZSSC3122KIT
주문 코드:
2094184
기술 데이터 시트:
ZSSC3122KIT   Datasheet
모든 기술 문서 보기

제품 개요

The ZSSC3122KIT is an evaluation kit containing software and hardware needed for communication and calibration of a cLite family ZSSC3122 low voltage capacitive sensor signal conditioner. The ZSSC3122 is a CMOS integrated circuit for accurate capacitance to digital conversion and sensor specific correction of capacitive sensor signals. Digital compensation of sensor offset, sensitivity and temperature drift is accomplished via an internal digital signal processor running a correction algorithm with calibration coefficients stored in a non volatile EEPROM. A PC can communicate with a ZSSC3122 socketed on the SSC evaluation board via the SSC communication board (SSC CB) through a USB connection. The software should function on any Windows 2000/XP/Vista/Windows 7 system after installation of a USB driver. The SSC evaluation board can connect to a capacitive sensor or provide on board capacitors for simulating input from a capacitive sensor.
  • Maximum target input capacitance of 10pF
  • Sampling rates as fast as 0.7ms at 8bit, 1.6ms at 10bit, 5.0ms at 12bit, 18.5ms at 14bit
  • Digital compensation of sensor
  • Internal temperature compensation reference
  • Programmable capacitance span and offset
  • Layout customized for die to die bonding with sensor for low cost, high density chip on board
  • High accuracy
  • Minimized calibration costs: no laser trimming, one pass calibration using a digital interface
  • Excellent for low power battery applications
  • Digital compensation of 1st and 2nd order temperature gain and offset drift

애플리케이션

Sensing & Instrumentation

목차

SSC communication board, SSC evaluation board, Sensor replacement board, USB cable, Five IC samples, DVD containing software and documents and start up info.

경고

This evaluation kit is designed for sensor module evaluation, laboratory setup and module calibration development only and it must not be used for module production and production test setups.

제품 정보

:
Voltage Capacitive Sensor Signal Conditioner
:
ZMD
:
-
:
-
:
Communication Board, Sensor Replacement and SSC Board, Software, USB Cable, 5 IC Samples
:
-
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 제품

선택한 품목 비교

관련 검색

더 이상 제조되지 않음

₩247,565

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩247,565