Hook Up Wire:
4,741개 제품을 찾았습니다.element14 Korea에서 Hook Up Wire의 광범위한 제품을 찾아보세요. Alpha Wire, Multicomp Pro, Lapp, Belden & Brand Rex를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Hook Up Wire 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 | 1+ ₩449,865 2+ ₩427,657 3+ ₩415,086 5+ ₩399,675 7+ ₩389,773 가격 더 알아보기 | - | PVC | Red | - | 18AWG | 19 x 30AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.969mm² | 150V | Copper | - | 1.778mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Each | 1+ ₩51,795 10+ ₩48,293 | - | PVC | Green, Yellow | - | 12AWG | 1036 x 0.07mm | - | 16ft | - | - | 5m | 70°C | 4mm² | 1.5kV | - | - | 4.8mm | - | - | ||||||
Reel of 1 릴 | 1+ ₩102,650 5+ ₩95,792 10+ ₩93,877 25+ ₩91,961 | - | PTFE | Black | - | 22AWG | 0 | - | 82ft | - | - | 25m | 260°C | 0.338mm² | 600V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 릴 | 1+ ₩313,469 50+ ₩291,740 250+ ₩240,108 | - | PTFE | Black | - | 20AWG | 19 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | 0.62mm² | 600V | Silver Plated Copper | - | 1.473mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 릴 | 1+ ₩175,593 50+ ₩171,913 | - | - | - | - | - | 7 x 0.13mm | - | - | - | - | - | - | 0.072mm² | - | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩325,052 5+ ₩303,336 10+ ₩297,270 25+ ₩291,203 | - | PTFE | White | - | 28AWG | 7 x 0.12mm | - | 328ft | - | - | 100m | 190°C | 0.086mm² | 300V | Silver Plated Copper | - | 0.71mm | - | - | ||||||
Reel of 1 릴 | 1+ ₩40,973 5+ ₩38,561 | - | - | Unjacketed | - | 21AWG | Solid | - | 459ft | - | - | 140m | 155°C | 0.396mm² | - | Copper | - | 0.71mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 릴 | 1+ ₩410,248 50+ ₩381,855 250+ ₩314,284 | - | ETFE | White | - | 22AWG | 19 x 34AWG | - | 328ft | - | - | 100m | 150°C | 0.38mm² | 600V | Tinned Copper | - | 1.09mm | - | Spec 55 Series | ||||||
Reel of 1 릴 | 1+ ₩290,532 5+ ₩271,122 10+ ₩265,700 25+ ₩260,278 | - | - | - | - | - | 7 x 0.2mm | - | - | - | - | - | 190°C | 0.22mm² | 300V | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩42,320 5+ ₩39,828 | - | - | Unjacketed | - | 24AWG | Solid | - | 951ft | - | - | 290m | 200°C | 0.203mm² | - | Tinned Copper | - | 0.5mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 릴 | 1+ ₩77,158 25+ ₩73,309 125+ ₩69,654 | - | PVC | Red | - | - | 16 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.5mm² | 500V | Copper | - | 2.5mm | CE, HAR | - | ||||||
Reel of 1 릴 | 1+ ₩80,672 2+ ₩75,843 3+ ₩73,914 5+ ₩71,984 7+ ₩69,870 가격 더 알아보기 | - | PVC | Red | - | 24AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.2mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩75,087 5+ ₩70,071 10+ ₩68,670 | - | PTFE | Black | - | 24AWG | 7 x 0.2mm | - | 82ft | - | - | 25m | 260°C | 0.22mm² | 300V | Silver Plated Copper | - | 0.95mm | - | - | ||||||
Reel of 1 릴 | 1+ ₩77,537 25+ ₩72,185 | - | PVC | Blue | - | - | 16 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.5mm² | 300V | Copper | - | 2.1mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 릴 | 1+ ₩75,293 5+ ₩70,263 10+ ₩68,858 | - | PTFE | Red | - | 24AWG | 7 x 0.2mm | - | 82ft | - | - | 25m | 260°C | 0.22mm² | 300V | Silver Plated Copper | - | 0.95mm | - | - | ||||||
Reel of 1 릴 | 1+ ₩157,198 5+ ₩146,696 10+ ₩143,763 15+ ₩140,829 20+ ₩137,895 | - | Silicone Rubber | Red | - | 20AWG | 256 x 0.05mm | - | 82ft | - | - | 25m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 릴 | 1+ ₩113,688 | - | PVC | Red | - | 16AWG | - | - | 328ft | - | - | 100m | 70°C | 1.5mm² | 600V | Tinned Copper | - | 3.1mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 릴 | 1+ ₩201,169 50+ ₩196,962 250+ ₩162,098 | - | PVC | Green, Yellow | - | 14AWG | 41 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | - | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 릴 | 1+ ₩176,336 50+ ₩164,299 250+ ₩135,215 | - | PTFE | Black | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | 0.242mm² | 600V | Silver Plated Copper | - | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 릴 | 1+ ₩45,162 50+ ₩41,432 250+ ₩40,604 | - | PVC | Green | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.142mm² | 300V | Tinned Copper | - | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 30 릴 | 1+ ₩1,305,190 | - | Silicone | White | - | 18AWG | 19 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | 0.96mm² | 25kV | Copper | - | 4.064mm | UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩147,191 25+ ₩139,846 125+ ₩132,832 | - | PVC | Black | - | 16AWG | - | - | 328ft | - | - | 100m | 70°C | 1.5mm² | 600V | Tinned Copper | - | 3.1mm | - | MULTI-STANDARD SC 2.1 Series | ||||||
Reel of 1 릴 | 1+ ₩218,744 25+ ₩181,632 125+ ₩178,000 | - | PVC | Red | - | 24AWG | 7 x 32AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩102,650 | - | - | - | - | - | 0 | - | - | - | - | - | 190°C | 0.338mm² | 600V | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩546,283 2+ ₩536,819 5+ ₩527,355 10+ ₩517,891 25+ ₩508,426 | - | PVC | Black | - | 18AWG | 16 x 0.255mm | - | 1000ft | - | - | 304.8m | 105°C | 0.816mm² | 300V | Tinned Copper | - | 2.03mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||