제품 정보
제품 개요
The HLMP-4101 is a 5mm double hetero-junction very high intensity red LED Lamp made of AlGaAs. This LED material has outstanding light output efficiency over a wide range of drive currents. The lamp package has a tapered lens designed to concentrate the luminous flux into a narrow radiation pattern to achieve a very high intensity. The LED colour is deep red at the dominant wavelength of 637nm. This lamp may be DC or pulse driven to achieve desired light output.
- Very high intensity at low drive currents
- Narrow viewing angle
- Outstanding material efficiency
- Low forward voltage
- CMOS/MOS compatible
- TTL compatible
- Deep red colour
애플리케이션
LED Lighting, Signalling, Industrial
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Red
T-1 3/4 (5mm)
1.8V
1cd
Round
-
Boric acid (14-Jun-2023)
Through Hole
20mA
642nm
8°
TUK SGACK902S Keystone Coupler
-
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서