제품 정보
제품 개요
IRAMX16UP60B is a iMOTION series 16A, 600V integrated power hybrid IC with internal shunt resistor for appliance motor drives applications and compressor drivers. It offers an extremely compact, high performance AC motor driver in a single isolated package to simplify design. This advanced HIC is a combination of low VCE(on) punch through IGBT technology and the industry benchmark 3 phase high voltage, high speed driver in a fully isolated thermally enhanced package. A built in temperature monitor and over current protection, along with the short circuit rated IGBTs and integrated under voltage lockout function, deliver high level of protection and fail safe operation. Using a single in line package (SiP2) with full transfer mould structure minimizes PCB space and resolve isolation problems to heat sink.
- Internal shunt resistor
- Integrated gate drivers and bootstrap diodes
- Temperature monitor
- Under voltage lockout for all channels
- Matched propagation delay for all channels
- Schmitt triggered input logic
- Cross conduction prevention logic
- Lower di/dt gate driver for better noise immunity
- Motor power range 0.75KW to 2.2KW/85Vac to 253Vac
- Isolation 2000VRMS/min
애플리케이션
Motor Drive & Control, Industrial
기술 사양
Integrated Power Module
3Outputs
450V
23Pins
20V
150°C
iMOTION
No SVHC (17-Dec-2015)
SIP
Three Phase AC
16A
SIP
12V
-40°C
-
MSL 1 - Unlimited
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Singapore
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서