Metric EcoWire Series Hook Up Wire :
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ALPHA WIRE | 1 Metre | 1+ ₩3,530 10+ ₩3,412 25+ ₩3,295 50+ ₩3,060 | MPPE | Blue | - | 56 x 0.16mm | - | - | 105°C | 1mm² | 600V | Tinned Copper | 1.88mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
1 Metre | 1+ ₩4,072 10+ ₩3,936 25+ ₩3,801 50+ ₩3,529 | MPPE | Yellow | 15AWG | 84 x 0.16mm | - | - | 105°C | 1.5mm² | 600V | Tinned Copper | 2.18mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | ||||||
1 Metre | 1+ ₩4,824 5+ ₩4,663 10+ ₩4,503 | MPPE | White | 15AWG | 84 x 0.16mm | - | - | 105°C | 1.5mm² | 600V | Tinned Copper | 2.18mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | ||||||
ALPHA WIRE | 1 Metre | 1+ ₩5,315 10+ ₩5,138 | MPPE | Yellow | - | 56 x 0.16mm | - | - | 105°C | 1mm² | 600V | Tinned Copper | 1.88mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
ALPHA WIRE | Reel of 1 릴 | 1+ ₩156,595 2+ ₩144,562 5+ ₩141,671 10+ ₩138,780 25+ ₩135,889 가격 더 알아보기 | MPPE | Blue | - | 28 x 0.16mm | 164ft | 50m | 105°C | 0.5mm² | 600V | Tinned Copper | 1.43mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||
ALPHA WIRE | Reel of 1 릴 | 1+ ₩156,595 2+ ₩144,562 5+ ₩141,671 10+ ₩138,780 25+ ₩135,889 가격 더 알아보기 | MPPE | Red | - | 28 x 0.16mm | 164ft | 50m | 105°C | 0.5mm² | 600V | Tinned Copper | 1.43mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | |||||