0
0 개 품목₩0

Thermoelectric Modules & Assemblies :

251개 제품을 찾았습니다.
element14 Korea에서 Thermoelectric Modules & Assemblies의 광범위한 제품을 찾아보세요. Multicomp Pro, Same Sky, European Thermodynamics, Marlow Industries & Advanced Thermal Solutions를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Thermoelectric Modules & Assemblies 제품을 보유하고 있습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
1639726

RoHS

Each
1+₩56,083
5+₩47,210
10+₩40,788
20+₩39,965
-
1 Stage
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE
3.5ohm
100mm, UL-Style 1569, Unstripped
3267545

RoHS

Each
1+₩25,331
3+₩22,308
10+₩21,092
25+₩19,285
100+₩18,802
-
1 Stage
51W
6A
15.4VDC
40mm
40mm
3.8mm
65°C
MPADV
-
200mm, 20 AWG, PTFE Insulated
4568377

RoHS

Each
1+₩33,882
3+₩29,840
10+₩28,229
25+₩25,797
100+₩25,153
-
-
4.26W
850mA
8.9V
10mm
10mm
2.25mm
68°C
-
-
Red & Black
3912319

RoHS

Each
1+₩26,101
3+₩23,006
-
1 Stage
16.9W
7.4A
3.5V
20mm
20mm
3.7mm
64°C
-
-
100mm, UL-Style 1569, PVC Insulated
4568367

RoHS

Each
1+₩29,625
3+₩26,101
10+₩24,687
25+₩22,559
100+₩22,004
-
-
20.7W
8.3A
4V
20mm
20mm
3.5mm
70°C
-
-
Red & Black
4568380

RoHS

Each
1+₩46,512
3+₩39,983
10+₩35,224
25+₩34,526
100+₩32,827
-
-
64.8W
8.5A
12.2V
40mm
20mm
3.4mm
70°C
-
-
Red & Black
4568386

RoHS

Each
1+₩45,582
3+₩39,178
10+₩34,526
25+₩33,829
100+₩32,183
-
-
32.5W
3A
15.7VDC
30mm
30mm
3.85mm
77°C
-
4ohm
22 AWG Red & Black
3912252

RoHS

Each
1+₩211,736
-
1 Stage
33W
3.7A
15V
180mm
84mm
-
-
-
-
-
1639732

RoHS

Each
1+₩86,924
5+₩73,185
10+₩63,203
20+₩61,950
-
1 Stage
237W
14A
24.1VDC
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
1639737

RoHS

Each
1+₩92,165
5+₩77,603
10+₩67,031
20+₩65,689
-
1 Stage
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE
2.3ohm
100mm, UL-Style 1569, Unstripped
1639724

RoHS

MULTICOMP PRO
Each
1+₩47,550
3+₩40,859
10+₩35,993
25+₩35,278
100+₩33,560
-
1 Stage
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
MCPE
1.9ohm
UL-Style 1569, Unstripped
1639727

RoHS

Each
1+₩59,768
3+₩51,360
10+₩45,260
25+₩44,348
100+₩42,183
-
1 Stage
110W
12A
15.4VDC
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
1639718

RoHS

Each
1+₩49,768
3+₩42,773
10+₩37,693
25+₩36,941
100+₩35,135
-
1 Stage
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE
-
UL-Style 1569, Unstripped
1639743

RoHS

MULTICOMP PRO
Each
1+₩265,689
-
1 Stage
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
1639720

RoHS

MULTICOMP PRO
Each
1+₩26,691
3+₩23,525
10+₩22,237
25+₩20,323
100+₩19,822
-
1 Stage
18.8W
8.5A
3.8VDC
20mm
20mm
3.4mm
70°C
MCPE
0.35ohm
UL-Style 1569, Unstripped
1639731

RoHS

MULTICOMP PRO
Each
1+₩64,115
3+₩55,099
10+₩48,552
25+₩47,586
-
1 Stage
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE
2.35ohm
UL-Style 1569, Unstripped
1639728

RoHS

MULTICOMP PRO
Each
1+₩56,280
3+₩48,373
10+₩42,630
25+₩41,772
100+₩39,732
-
1 Stage
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE
0.8ohm
150mm, UL-Style 1569, Unstripped
1639725

RoHS

Each
1+₩60,287
5+₩50,770
10+₩43,847
20+₩42,952
-
1 Stage
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE
1.05ohm
UL-Style 1569, Unstripped
2466910

RoHS

Each
1+₩59,747
5+₩56,122
10+₩54,595
20+₩52,685
-
1 Stage
195W
14A
24.1VDC
50mm
50mm
3.4mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
2484931

RoHS

Each
1+₩63,475
5+₩60,623
10+₩59,093
20+₩54,476
-
1 Stage
54W
5.6A
14.7VDC
40mm
40mm
4mm
66°C
APHC Series
2.44ohm
-
2466909

RoHS

Each
1+₩55,340
5+₩52,854
10+₩51,520
20+₩47,495
-
1 Stage
88.4W
6.5A
24.1VDC
40mm
40mm
3.9mm
69°C
APH Series
-
100mm, UL-Style 1569, Unstripped
1639744

RoHS

Each
1+₩96,763
3+₩84,043
10+₩82,022
-
1 Stage
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
MCHPE
1.4ohm
100mm, UL-Style 1569, Unstripped
1639747

RoHS

MULTICOMP PRO
Each
1+₩52,863
3+₩45,510
10+₩40,519
25+₩39,696
100+₩37,764
-
1 Stage
7.5W
3.2A
3.8VDC
15mm
15mm
3.8mm
74°C
MCPE
1.03ohm
UL-Style 1569, Unstripped
1639719

RoHS

MULTICOMP PRO
Each
1+₩55,636
5+₩46,852
10+₩40,466
20+₩39,661
-
1 Stage
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE
0.85ohm
UL-Style 1569, Unstripped
1639723

RoHS

MULTICOMP PRO
Each
1+₩60,287
5+₩50,770
10+₩43,847
20+₩42,952
-
1 Stage
31.1W
6A
8.8VDC
30mm
30mm
3.95mm
70°C
MCPE
1.25ohm
UL-Style 1569, Unstripped
251개 품목 1-25개
11 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account