더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,452,830 |
제품 정보
제품 개요
EV1HMC1099PM5 is a HMC1099PM5E 10W (40dBm), 0.01GHz to 1.1GHz, GaN power amplifier evaluation board. The HMC1099PM5E is a gallium nitride (GaN), broadband power amplifier that delivers 10 W (40dBm) with up to 60% power added efficiency (PAE) across an instantaneous bandwidth of 0.01GHz to 1.1GHz, at an input power (PIN) of 27dBm. The gain flatness is between 0.5dB to 2dB typical at small signal levels. The HMC1099PM5E is ideal for pulsed or continuous wave (CW) applications, such as wireless infrastructure, radars, public mobile radios and general-purpose amplification. The HMC1099PM5E amplifier is externally tuned using low cost, surface-mount components and is available in a compact LFCSP.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Evaluation Board
HMC1099PM5E
Power Amplifier
-
Analog Devices
GaN Power Amplifier
Evaluation Board HMC1099PM5E
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서