더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩986,688 |
제품 정보
제품 개요
Demonstration circuit 2158A hosts a high accuracy RMS power detector featuring the LTC®5596 IC. This device is a wide dynamic range RMS RF power detector operational from 100MHz to 40GHz. The input dynamic range with 1dB accuracy is up to 35dB depending on frequency. The detector output voltage slope is normally 29mV/dB. The DC2158A demo circuit is optimized for wide operational frequency range up to 40GHz with 2.9mm SMK edge mount connector. Input impedance to LTC5596 is internally matched to 50 ohm. It is suitable for RMS measurements of high crest factor waveforms up to 12dB peak/average ratio. No external coupling capacitor is necessary if DC voltage at RFIN pin is kept below 1V.
- Supply voltage(VCC of 3.8V (maximum)
- RFIN input power average of 15dBm
- Case operating temperature range from -40°C to 105°C
- Voltage on all pins must not exceed VCC+0.3V or be less than -0.3V
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Demo Board
LTC5596IDC
RF Power Detector
-
Analog Devices
RMS Power Detector
Demo Board LTC5596IDC
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서