2 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩164,093 |
제품 정보
제품 개요
The DM164138 is a RN2483 LoRa® Mote a LoRaWAN™ Class A end-device based on the RN2483 LoRa modem. As a standalone battery powered node, the Mote provides a convenient platform to quickly demonstrate the long-range capabilities of the modem, as well as interoperability when connected to LoRaWANv1.0 compliant gateways and infrastructure. The Mote includes light and temperature sensors to generate data, which are transmitted either on a fixed schedule or initiated by a button-press. An OLED display provides feedback on connection status, sensor values and downlink data or acknowledgements. A standard USB interface is provided for connection to a host computer, providing a bridge to the UART interface of the RN2483 modem. As with all Microchip RN family of products, this enables rapid setup and control of the on-board LoRaWAN protocol stack using the high level ACSII command set.
애플리케이션
Test & Measurement, Industrial
목차
Board, SMA antenna, USB (standard-A to mini-B) cable, Info sheet DS50002391.
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Microchip
LoRa Transceiver
Eval Board RN2483, SMA Antenna, USB A to Mini-B Cable, Information Sheet, Pack List
No SVHC (25-Jun-2025)
PIC18LF25K50, RN2483
Wireless Connectivity
-
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서