7,745 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩10,328 |
| 5+ | ₩9,120 |
| 10+ | ₩8,750 |
| 25+ | ₩8,262 |
| 50+ | ₩7,834 |
| 100+ | ₩7,600 |
제품 정보
제품 개요
This PE00058 Mains Power Cord is engineered to deliver reliable power connectivity in a variety of settings. This power cord features a robust construction designed to meet the demanding requirements of modern electronic equipment. At one end, the cord is equipped with an IEC 60320 C14 connector, ensuring compatibility with a wide range of devices, including computers, servers, networking equipment, and more. This connector's standardized design provides a secure and dependable connection, minimizing the risk of accidental disconnection. At the other end, the cord terminates with an IEC 60320 C13 connector, designed to seamlessly interface with corresponding receptacles commonly found on power distribution units (PDUs), surge protectors, and other power sources. With a generous length of 2 meters, this power cord offers flexibility in positioning your equipment while maintaining a neat and organized workspace. The ample reach reduces the need for extension cords or adapters, streamlining your power setup for improved efficiency.
- IEC plug to socket mains power cord
- 12-month limited warranty *view Terms & Conditions for details
애플리케이션
Power Supplies, Computers & Computer Peripherals, Consumer Electronics, Electronics
기술 사양
IEC 60320 C14 to IEC 60320 C13
16A
Black
6.6ft
2m
240VAC
-
To Be Advised
PE00058의 대체 제품
1개 제품을 찾았습니다.
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서