더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,615,013 |
제품 정보
제품 개요
NGE-COM3B is a bundle of NGE103B power supply with software options (Ethernet remote control and digital trigger I/O). NGE103B is a NGE100 series 100W, three-channel power supply. It is a robust, high-performance, affordable instruments that offers high efficiency combined with low ripple plus a variety of comfort functions. All outputs are earth-free and short-circuit-proof. The output channels can be combined in serial or in parallel to achieve higher voltages or higher currents. All basic functions of theNGE103B power supply can be operated via direct keys on the front panel. The rotary knob plays the central role in adjusting the voltage and current and setting the limits for the multi-purpose protection functions. The operating conditions of all channels are displayed on the screen simultaneously.
- Provides up to 33.6W output power per channel
- Maximum output voltage of 32V per channel (up to 64V/96V in serial operation)
- Maximum output current of 3A per channel (up to 6A/9A in parallel operation)
- Electronic fuse, overvoltage protection, overpower protection, overtemperature protection
- Protection functions to safeguard instrument and DUT
- 3.5", QVGA(320 × 240 pixel) display
- Dimension is 222mm x 97mm x 310mm, weight is 5Kg
- Complete package (not including Wi-Fi option) for general purpose applications
- All channels galvanically isolated and earth-free
- Modern architecture, small, compact and quiet
목차
NGE103B base unit, NGE-K101 Ethernet remote control, NGE-K103 digital trigger I/O, Set of power cables, Quick start guide.
메모
Take advantage of the R&S Essential promo — now at 20% off, valid until 31 March 2026.
기술 사양
Adjustable
0V
0A
100W
230VAC
NGE100B Series
3 Output
32V
3A
-
3 Years
-
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서