더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩84,957,626 |
제품 정보
제품 개요
R&S®MXO44-ULTM is a MXO 4 series oscilloscope bundle includes 4 channel ®MXO 4 series oscilloscope, MXO4-B2415 bandwidth upgrade (1.5GHz) and MXO4-PK1 application bundle (consists of the following options R&S®MXO4-B6, R&S®MXO4-K31, R&S®MXO4-K36, R&S®MXO4-K510, R&S®MXO4-K520), MXO4-B1 MSO option and MXO4-B108 memory option (800Mpts). Many applications, such as embedded systems, three-phase power electronics, automotive electronics, power supply design, and DC-to-DC power converters, require the observation of more than four analogue signals to verify and characterize device performance, and to debug challenging system issues.
- 12bit ADC at all sample rates, 18bit architecture with HD mode
- Up to 5Gsample/s(interleaved) sample rate, 13.3inch full HD display with capacitive touch
- Standard memory of 400Mpoints per channel with option for 800Mpoints
- Minimal noise of 104µV at 1GHz with 1mV/div sensitivity
- ±5V offset range with 500µV/div sensitivity
- History and segmented memory to capture up to 1million acquisitions
- Industry’s most sensitive trigger: 1/1000 vertical division
- Best-in-class trigger jitter of just 1ps
- Adjustable digital trigger filters with user-selectable hysteresis
- Dimension is W × H × D 414 mm × 279 mm × 162 mm
목차
4 channel ®MXO 4 series oscilloscope, 4x RT-ZP11 probe (700MHz), MXO4-B2415 bandwidth upgrade (1.5GHz) and MXO4-PK1 application bundle (consists of the following options R&S®MXO4-B6, R&S®MXO4-K31, R&S®MXO4-K36, R&S®MXO4-K510, R&S®MXO4-K520), MXO4-B1 MSO option and MXO4-B108 memory option (800Mpts), 700 MHz passive probe (10:1) per channel, Accessories bag, Quick start guide, Power cord.
기술 사양
MXO 4 Series
1.5GHz
400 Mpts
TFT FHD Capacitive Touch Screen
3 Years
No SVHC (27-Jun-2024)
4 Channel
5GSPS
234ps
MXO44, MXO4-B6 ARB Gen, MXO4-B2415 1.5GHz BW Upgrade, MXO4-B1 MS, MXO4-K Bundle, 700MHz Probe, Guide
-
기술 문서 (1)
관련 제품
7개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Romania
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서