PNP Series Industrial Pushbutton Switches:
3개 제품을 찾았습니다.PNP Series Industrial Pushbutton Switches
The PNP series sealed pushbutton switch is engineered to meet the needs of applications for harsh environments, where the switches are used repeatedly and are exposed to dust, water or other typically damaging elements. PNP switches are IP68 sealed and RoHS compliant, feature a long lifecycle (1,000,000 uses) and are available in a variety of housing styles with up to a 5A resistive load
- Snap-action provide positive tactile feedback
- IP68 sealed to endure harsh environments
- 1,000,000 life cycle
- Up to 5A resistive load
- Multiple housing styles
- Various termination types and wirelead options are also available
- Operating Temperature: -40°C to 85°C
- Insulation Resistance: 1 gigohms @ 500 VDC
- RoHS compliant
- Applications: Control Grips, Off-Road Panels, Heavy Equipment, Industrial Instruments, Lifts.

보기
구매자
엔지니어
제조업체
Product Range
Panel Cutout Diameter
Contact Configuration
Switch Operation
Pushbutton Actuator Style
Actuator / Cap Colour
Contact Current DC Max
Contact Voltage VDC
IP Rating
Switch Mounting
Switch Terminals
Illumination Colour
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩20,876 5+ ₩20,255 10+ ₩19,644 20+ ₩19,053 40+ ₩18,483 | 총계:₩20,876 Min: 1 / Mult: 1 | PNP Series | 12.3mm | SPST-NC | - | Round | Red | 5A | 32V | - | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ ₩24,132 5+ ₩23,048 10+ ₩21,964 20+ ₩20,896 50+ ₩19,828 | 총계:₩24,132 Min: 1 / Mult: 1 | PNP Series | 12.3mm | SPST-NO | Momentary | Round Domed | Black | 5A | 32V | IP68 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ ₩25,178 5+ ₩24,640 10+ ₩23,684 20+ ₩22,025 50+ ₩20,366 | 총계:₩25,178 Min: 1 / Mult: 1 | PNP Series | 12.3mm | SPST-NO | - | Round | Black | 5A | 32V | IP68 | Panel Mount | Solder Lug | Non Illuminated | |||||