"OMRON"의 검색 결과8
보기
구매자
엔지니어
제조업체
Performance Level
Safety Curtain Category
Safety Integrity Level
No. of Beams
Protection Height
Sensing Range Max
IP Rating
Approvals / Standards
Beam Spacing
Control Output Type
Supply Voltage Max
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩4,835,257 5+ ₩4,738,552 10+ ₩4,641,847 25+ ₩4,545,142 50+ ₩4,448,437 | PL e | Level 4 | - | - | 960mm | 10m | IP65, IP67 | - | 10mm | PNP | 28.8V | F3SG-R Series | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ ₩11,375,351 | - | - | - | 119 | 1.2m | - | - | - | - | NPN / PNP | - | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ ₩6,373,089 | PL e | - | SIL3 | - | 560mm | - | - | - | - | NPN / PNP | 24VDC | F3SG-RR Series | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ ₩9,429,154 | PL e | - | SIL3 | 60 | - | - | - | - | - | - | - | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ ₩2,198,690 5+ ₩2,154,717 10+ ₩2,110,743 25+ ₩2,066,769 50+ ₩2,022,795 | PL e | - | SIL3 | - | - | 20m | IP67, IP67G | - | 20mm | - | 24VDC | F3SG-SR Series | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ ₩5,580,776 | - | Level 4 | - | 28 | 560mm | 17m | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | - | - | - | F3SG-RR Series | |||||
Each | 1+ ₩7,306,288 5+ ₩7,160,163 10+ ₩7,014,037 25+ ₩6,867,911 50+ ₩6,721,785 | PL e | Level 4 | SIL3 | - | 1.04m | 10m | IP65, IP67 | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 28.8V | F3SG-R Series | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ ₩3,296,583 5+ ₩3,265,039 10+ ₩3,199,739 25+ ₩3,134,438 50+ ₩3,069,137 | PL e | Level 4 | - | - | 720mm | - | IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | - | - | - | F3SG-SR Series | |||||