Regulators:
76개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Regulator Type
Pneumatic Connection
Body Size
Flow Rate
Operating Pressure Max
Port Style
Pneumatic Connection Method
Supply Current
Operating Pressure Min
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩910,984 | Pressure Regulator | - | - | 17l/min | - | - | Flange/Flange | - | - | 0°C | 50°C | - | ||||||
Each | 1+ ₩66,157 10+ ₩61,272 | Pressure Regulator | G1/4 | 4 | 1700l/min | 12bar | - | Female Thread | - | 500mbar | -10°C | 60°C | MS | ||||||
Each | 1+ ₩101,781 | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ ₩265,448 | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ ₩248,958 10+ ₩243,979 | Pressure Regulator | G1/4 | - | 2200l/min | 7bar | - | Female Thread | - | 0bar | -10°C | 60°C | - | ||||||
Each | 1+ ₩1,901,011 | Miniature Pressure Regulator | 1/4 NPT | 55.4 | 20CFM | 100psi | - | Female Thread | - | 2psi | -40°C | 70°C | IP710 Series | ||||||
Each | 1+ ₩348,364 | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ ₩1,779,749 | Miniature Pressure Regulator | 1/4" NPT | - | 12SCFM | 17psi | 1/4" - 20 FNPT | Female Thread | 20mA | 1psi | -40°C | 70°C | IP710 Series | ||||||
Each | 1+ ₩1,335,405 | Miniature Pressure Regulator | 1/4 NPT | 55.4 | 12SCFM | 60psi | - | Female Thread | - | 2psi | -30°C | 65°C | IP610 Series | ||||||
Each | 1+ ₩66,157 10+ ₩64,834 | Pressure Regulator | G1/4 | 4 | 1800l/min | 7bar | - | Female Thread | - | 300mbar | -10°C | 60°C | MS | ||||||
Each | 1+ ₩422,573 | Precision Pressure Regulator | 1/4 NPT | 54.1 | 23.79m³/h | 40psi | - | Female Thread | - | 2psi | - | - | PRG200 Series | ||||||
7011052 | Each | 1+ ₩93,716 5+ ₩77,122 | Miniature Pressure Regulator | G1/8 | - | - | 7bar | - | Female Thread | - | 300mbar | -20°C | 65°C | R07 | |||||
Each | 1+ ₩154,023 | Miniature Pressure Regulator | 1/4" NPT, 1/8" NPT | - | 24CFM | 5psi | - | Female Thread | - | 0bar | -18°C | 60°C | MPR Series | ||||||
Each | 1+ ₩157,043 | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ ₩568,121 10+ ₩556,759 | Precision Pressure Regulator | G1/4 | 50 | 1800l/min | 2.5bar | - | Female Thread | - | 50mbar | -10°C | 60°C | LRP | ||||||
Each | 1+ ₩188,152 10+ ₩184,389 | Filter Regulator | G1/2 | 6 | 4500l/min | 12bar | - | Female Thread | - | 500mbar | -5°C | 60°C | MS | ||||||
Each | 1+ ₩911,748 10+ ₩893,514 | - | QS-4 | - | 10l/min | - | - | Push-In Connector | - | - | 0°C | 50°C | - | ||||||
Each | 1+ ₩137,097 10+ ₩134,356 | Pressure Regulator | QS-6 | - | 90l/min | 8bar | - | Push-In Connector | - | 1psi | 0°C | 60°C | - | ||||||
Each | 1+ ₩215,208 10+ ₩210,904 | Filter Regulator | G1/2 | 6 | 4000l/min | 12bar | - | Female Thread | - | 500mbar | -5°C | 60°C | MS | ||||||
Each | 1+ ₩142,447 10+ ₩139,599 | Filter Regulator | G3/8 | 6 | 3500l/min | 12bar | - | Female Thread | - | 500mbar | -10°C | 60°C | MS | ||||||
Each | 1+ ₩130,094 10+ ₩127,493 | Filter Regulator | G1/2 | 6 | 4500l/min | 12bar | - | Female Thread | - | 500mbar | -10°C | 60°C | MS | ||||||
Each | 1+ ₩130,094 10+ ₩120,466 | Filter Regulator | G1/2 | 6 | 6200l/min | 7bar | - | Female Thread | - | 300mbar | -10°C | 60°C | MS | ||||||
Each | 1+ ₩151,055 10+ ₩148,034 | Filter Regulator | G1/4 | 4 | 1500l/min | 12bar | - | Female Thread | - | 500mbar | -5°C | 60°C | MS | ||||||
Each | 1+ ₩112,579 10+ ₩110,328 | Filter Regulator | G1/8 | 4 | 850l/min | 12bar | - | Female Thread | - | 500mbar | -10°C | 60°C | MS | ||||||
Each | 1+ ₩220,878 10+ ₩216,461 | Filter Regulator | G1/2 | 6 | 4500l/min | 12bar | - | Female Thread | - | 500mbar | -5°C | 60°C | MS | ||||||