"6701B"의 검색 결과19
element14 Korea에서 Hook Up Wire의 광범위한 제품을 찾아보세요. PRO Power & Multicomp Pro를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Hook Up Wire 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Jacket Material
Jacket Colour
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 | 1+ ₩207,059 5+ ₩188,361 | LSZH | Green, Yellow | 45 x 0.25mm | 328ft | 100m | 90°C | 2.5mm² | 750V | Copper | 4.3mm | - | ||||||
Reel of 1 릴 | 1+ ₩207,059 5+ ₩188,361 | LSZH | Blue | 45 x 0.25mm | 328ft | 100m | 90°C | 2.5mm² | 750V | Copper | 4.3mm | - | ||||||
Reel of 1 릴 | 1+ ₩133,789 5+ ₩121,701 | LSZH | Blue | 30 x 0.24mm | 328ft | 100m | 90°C | 1.5mm² | 750V | Copper | 3.5mm | - | ||||||
Reel of 1 릴 | 1+ ₩390,194 5+ ₩371,145 | LSZH | Green, Yellow | 75 x 0.3mm | 328ft | 100m | 90°C | 6mm² | 750V | Copper | 5.5mm | - | ||||||
Reel of 1 릴 | 1+ ₩207,059 5+ ₩188,361 | LSZH | Brown | 45 x 0.25mm | 328ft | 100m | 90°C | 2.5mm² | 750V | Copper | 4.3mm | - | ||||||
Reel of 1 릴 | 1+ ₩515,384 5+ ₩490,233 | LSZH | Green, Yellow | - | 164ft | 50m | 90°C | 16mm² | 750V | Copper | 8.4mm | BS EN 50525-3-41, BS EN/IEC 60332-1-2, BS EN 50267-2-1, BS EN/IEC 61034-1 | ||||||
Reel of 1 릴 | 1+ ₩133,789 5+ ₩121,701 | LSZH | Black | 30 x 0.24mm | 328ft | 100m | 90°C | 1.5mm² | 750V | Copper | 3.5mm | - | ||||||
Reel of 1 릴 | 1+ ₩559,896 5+ ₩548,685 10+ ₩537,494 | LSZH | Green, Yellow | - | 164ft | 50m | 90°C | 10mm² | 750V | Copper | 7.1mm | BS EN 50525-3-41, BS EN/IEC 60332-1-2, BS EN 50267-2-1, BS EN/IEC 61034-1 | ||||||
Reel of 1 릴 | 1+ ₩207,059 5+ ₩188,361 | LSZH | Black | 45 x 0.25mm | 328ft | 100m | 90°C | 2.5mm² | 750V | Copper | 4.3mm | - | ||||||
Reel of 1 릴 | 1+ ₩89,004 3+ ₩86,314 | LSPVC | Blue | 50 x 0.25mm | 328ft | 100m | - | 2.5mm² | 450V | Copper | 3.63mm | - | ||||||
Reel of 1 릴 | 1+ ₩85,514 3+ ₩82,102 | LSPVC | Blue | 30 x 0.25mm | 328ft | 100m | - | 1.5mm² | 450V | Copper | 2.98mm | - | ||||||
Reel of 1 릴 | 1+ ₩132,892 5+ ₩126,088 10+ ₩111,757 | - | - | 50 x 0.25mm | - | - | - | 2.5mm² | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩229,051 3+ ₩222,130 | LSPVC | Blue | 84 x 0.32mm | 328ft | 100m | - | 6mm² | 450V | Copper | 5mm | - | ||||||
Reel of 1 릴 | 1+ ₩63,444 3+ ₩58,258 | LSPVC | Brown | 30 x 0.25mm | 328ft | 100m | - | 1.5mm² | 450V | Copper | 2.98mm | - | ||||||
Reel of 1 릴 | 1+ ₩132,034 3+ ₩126,828 | LSPVC | Green, Yellow | 50 x 0.25mm | 328ft | 100m | - | 2.5mm² | 450V | Copper | 3.63mm | - | ||||||
Reel of 1 릴 | 1+ ₩88,946 3+ ₩86,255 | LSPVC | Brown | 50 x 0.25mm | 328ft | 100m | - | 2.5mm² | 450V | Copper | 3.63mm | - | ||||||
Reel of 1 릴 | 1+ ₩48,343 | LSPVC | Black | 30 x 0.25mm | 328ft | 100m | - | 1.5mm² | 450V | Copper | 2.98mm | - | ||||||
Reel of 1 릴 | 1+ ₩85,514 3+ ₩82,102 | LSPVC | Green, Yellow | 30 x 0.25mm | 328ft | 100m | - | 1.5mm² | 450V | Copper | 2.98mm | - | ||||||
Reel of 1 릴 | 1+ ₩179,938 3+ ₩175,551 | LSPVC | Green, Yellow | 84 x 0.32mm | 328ft | 100m | - | 6mm² | 450V | Copper | 5mm | - | ||||||