"ClearanceKR"의 검색 결과57
element14 Korea에서 Hook Up Wire의 광범위한 제품을 찾아보세요. Alpha Wire, Belden, Multicomp Pro, Mueller Electric & TE Connectivity - Raychem를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Hook Up Wire 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 | 1+ ₩534,108 2+ ₩493,655 3+ ₩469,924 5+ ₩466,024 7+ ₩442,604 가격 더 알아보기 | - | PVC | Red | 18AWG | 19 x 30AWG | 1000ft | 304.8m | 105°C | 0.969mm² | 150V | Copper | - | 1.778mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Pack of 4 | 1+ ₩12,963 | - | - | - | - | Solid | - | - | 120°C | 0.028mm² | - | - | - | - | - | - | ||||||
Reel of 30 릴 | 1+ ₩1,189,939 | - | Silicone | White | 18AWG | 19 x 30AWG | 100ft | 30.5m | 200°C | 0.96mm² | 25kV | Copper | - | 4.064mm | UL VW-1 | - | ||||||
MULTICOMP PRO | Reel of 1 릴 | 1+ ₩4,085 | - | - | - | - | - | - | - | - | 0.52mm² | - | - | - | - | - | - | |||||
Reel of 1 릴 | 1+ ₩134,700 2+ ₩123,574 5+ ₩121,103 | - | PVC | White | 22AWG | 7 x 30AWG | 1000ft | 304.8m | 105°C | 0.357mm² | 600V | Tinned Copper | - | 2.388mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 릴 | 1+ ₩473,325 5+ ₩436,883 10+ ₩428,146 25+ ₩419,408 | - | - | - | - | 16 x 0.255mm | - | - | - | 0.816mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩334,918 2+ ₩222,477 5+ ₩218,028 10+ ₩213,579 25+ ₩209,129 | - | - | - | - | 7 x 30AWG | - | - | - | 0.357mm² | - | - | - | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩221,354 | - | - | - | - | 7 x 30AWG | - | - | - | 0.32mm² | - | - | - | - | - | - | ||||||
JONARD TOOLS | Each | 1+ ₩26,557 | - | - | - | - | - | - | - | - | - | - | - | 0.6mm | - | - | - | |||||
Reel of 1 릴 | 1+ ₩107,761 5+ ₩76,448 10+ ₩70,719 | - | ETFE | Green | 30AWG | Solid | 328ft | 100m | 150°C | 0.05mm² | 300V | Tinned Copper | - | 0.54mm | - | - | ||||||
Reel of 1 릴 | 1+ ₩519,596 2+ ₩493,906 3+ ₩479,365 5+ ₩461,534 7+ ₩450,082 가격 더 알아보기 | - | PVC | White | 22AWG | 7 x 0.255mm | 1000ft | 304.8m | 105°C | 0.357mm² | 300V | Copper | - | 1.58mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | - | ||||||
Reel of 1 릴 | 1+ ₩132,471 | - | PVC | Purple | 26AWG | 7 x 34AWG | 1000ft | 305m | 105°C | 0.142mm² | 300V | Tinned Copper | - | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩1,469,203 | - | PVC | Red | 18AWG | 16 x 30AWG | 500ft | 152.4m | 80°C | - | 40kV | Tinned Copper | - | 5.283mm | - | - | ||||||
Reel of 100 릴 | 1+ ₩102,222 | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | 1.118mm | - | - | - | ||||||
Reel of 1 릴 | 1+ ₩1,310,961 | - | PTFE | Blue | 22AWG | 19 x 34AWG | 1000ft | 305m | 200°C | - | 600V | Copper | - | 1.219mm | UL 1213 | TUK SGACK902S Keystone Coupler | ||||||
TE CONNECTIVITY - RAYCHEM | Reel of 1 릴 | 1+ ₩272,564 | - | Polyalkene | Green | 14AWG | 19 x 0.25mm | 328ft | 100m | 125°C | 1mm² | 600V | Tinned Copper | - | 1.93mm | UL 3584 | - | |||||
Each | 1+ ₩332,806 5+ ₩326,161 10+ ₩320,459 | - | Silicone | Red | 20AWG | 41 x 0.127mm | 50ft | 15.2m | 200°C | - | 600V | Tinned Copper | - | 2.24mm | - | - | ||||||
Reel of 1 릴 | 1+ ₩4,560,408 2+ ₩4,356,447 | - | PVC | Black | 8AWG | 133 x 29AWG | 1000ft | 305m | 105°C | 8.61mm² | 600V | Copper | - | 6.655mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
Reel of 1 릴 | 1+ ₩985,607 2+ ₩936,856 3+ ₩909,262 5+ ₩875,430 7+ ₩853,693 가격 더 알아보기 | - | ETFE | Red | 18AWG | 19 x 30AWG | 1000ft | 305m | 150°C | 0.96mm² | 600V | Copper | - | 1.803mm | MIL-DTL-22759/11, MIL-DTL-22759/16 | - | ||||||
Reel of 1 릴 | 1+ ₩125,379 25+ ₩116,792 | - | PVC | Blue | 20AWG | - | 328ft | 100m | 70°C | 0.75mm² | 600V | Tinned Copper | - | 2.7mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 릴 | 1+ ₩49,891 5+ ₩46,961 | - | PVC | Green, Yellow | 21AWG | 16 x 0.2mm | 328ft | 100m | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 릴 | 1+ ₩569,765 5+ ₩558,370 | - | PVDF | Black | - | 19 x 0.25mm | 328ft | 100m | 125°C | 1mm² | 600V | Tinned Copper | - | 1.93mm | - | - | ||||||
Reel of 1 릴 | 1+ ₩261,879 5+ ₩170,827 10+ ₩154,713 20+ ₩150,779 | - | PTFE | White | 26AWG | 19 x 38AWG | 328ft | 100m | 200°C | - | 600V | Silver Plated Copper | - | 1.09mm | MIL-W-16878/4 (Type E) | MIL-W-16878 Wire | ||||||
25 Metre | 1+ ₩118,488 5+ ₩115,509 | - | Silicone | Blue | 17AWG | 511 x 0.05mm | 82ft | 25m | - | 1mm² | 1.5kV | Tinned Copper | - | 3.9mm | - | SiliVolt-2V Series | ||||||
Reel of 1 릴 | 1+ ₩214,474 5+ ₩210,185 10+ ₩205,896 | - | PVDF | Blue | - | 0 | 328ft | 100m | 125°C | 0.35mm² | 600V | Tinned Copper | - | 1.42mm | - | - | ||||||