ITT Cannon DL Series Rectangular Power Connector Contacts:
3개 제품을 찾았습니다.ITT Cannon DL Series Rectangular Power Connector Contacts
The Cannon DL Crimp and Buss contacts are available in addition to the factory installed Square Post/PCB mount version contacts.The Buss Contacts make the DL series capable of providing higher than 5A per line. The Crimp contacts are available in two plating types. The 20μ inch gold version requiring over 100mA to 5A, and the 50μ gold bump to flat version requirements from μA to 5A.
- Designed for power distribution of more than 5 amps
- Accommodates
- 30-
- 18 AWG in hole 1,29-1,14 (.051-.045) for wire soldering.
- Accommodates 1/8 crimp lugs for larger wire sizes
- Material: Copper Alloy
- Finish: 20µ inch in mating area / gold flash on balance (terminating end)
- The Crimp contacts are available in two plating types: 20µ inch gold and 50µ gold bump contacts
- The 50µ inch gold Bump to Flat version is mandatory for applications with signals below 100milliamps
- The Bump contact is installed in the Plug and the Flat contact is installed in the receptacle#Applications where power and low voltage signals are combined into one connector
보기
구매자
엔지니어
제조업체
Product Range
Contact Plating
Contact Material
Contact Gender
Contact Termination Type
Wire Size AWG Min
Wire Size AWG Max
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ITT CANNON | Each | 1+ ₩3,033 10+ ₩2,814 | 총계:₩3,033 Min: 1 / Mult: 1 | ITT Cannon DL Series | Gold Plated Contacts | Copper Alloy | Socket | Crimp | 20AWG | 18AWG | ||||
Each | 1+ ₩1,835 10+ ₩1,560 25+ ₩1,459 50+ ₩1,388 100+ ₩1,322 가격 더 알아보기 | 총계:₩1,835 Min: 1 / Mult: 1 | ITT Cannon DL Series | Gold Plated Contacts | Copper | Pin | Crimp | 20AWG | 18AWG | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 10000+ ₩776 | 총계:₩7,760,000 Min: 10000 / Mult: 10000 | ITT Cannon DL Series | - | Copper Alloy | Socket | Crimp | - | - | |||||