TAD Series Sensor Cable Assemblies:
88개 제품을 찾았습니다.TAD Series Sensor Cable Assemblies
TE Connectivity M12 data cable assemblies support Ethernet protocols. TE's new D-coded M12 cable assemblies have 360-degree shielding against EMI for complete protection for data transmission and are rated IP67 for resistance to dust and water. The assemblies are overmolded in either PVC or halogen-free polyurethane (PUR) cables, suitable for high flex and torsional stress.
- Jacketing is in halogen-free flame-retardant thermoplastic polyurethane PUR materials
- Suited to more demanding applications in harsh environments where operational reliability is crucial
- Available as single-ended or double-ended, in straight and angled versions, all shielded variants
- Can withstand up to 1 million flexes, machine oils, abrasion and UV radiation
- Category 5e cables with transmission rates of 100Mbps
- Several cable length options from 0.5m through to 30m
- Specifications: UL1863, IEC 61076-2-101, IEC 60512, IEC-60529, ISO/IEC 11801 category 5e
- Applications: Industrial automation, Communications, Robotics
보기
구매자
엔지니어
제조업체
Connector Type A
Connector Type B
No. of Positions
Cable Length - Metric
Cable Length - Imperial
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY | Each | 30+ ₩62,562 | M12 Plug | M12 Plug | 4 Positions | 5m | 16.5ft | TAD Series | |||||
Each | 1+ ₩63,100 10+ ₩55,212 25+ ₩45,747 100+ ₩41,015 250+ ₩37,860 가격 더 알아보기 | M12 Plug | 90° M12 Plug | 4 Positions | 1m | 3.3ft | TAD Series | ||||||
Each | 1+ ₩76,511 5+ ₩70,768 10+ ₩65,025 25+ ₩60,957 50+ ₩58,049 가격 더 알아보기 | 90° M12 Plug | 90° M12 Plug | 4 Positions | 2m | 6.6ft | TAD Series | ||||||
Each | 1+ ₩20,528 | 90° M12 Plug | Free End | 4 Positions | 1m | 3.3ft | TAD Series | ||||||
Each | 1+ ₩34,676 10+ ₩30,968 | M12 Plug | M12 Plug | 4 Positions | 500mm | 19.7" | TAD Series | ||||||
Each | 1+ ₩21,186 | 90° M12 Plug | Free End | 4 Positions | 1m | 3.3ft | TAD Series | ||||||
Each | 1+ ₩21,121 10+ ₩18,831 25+ ₩17,935 50+ ₩17,203 100+ ₩16,813 | 90° M12 Plug | Free End | 4 Positions | 500mm | 19.7" | TAD Series | ||||||
Each | 1+ ₩53,118 | M12 Plug | M12 Receptacle | 4 Positions | 3m | 9.8ft | TAD Series | ||||||
Each | 1+ ₩34,392 250+ ₩32,504 500+ ₩31,546 | M12 Plug | M12 Receptacle | 4 Positions | 1m | 3.3ft | TAD Series | ||||||
TE CONNECTIVITY | Each | 1+ ₩43,203 | - | M12 Plug | - | 500mm | 19.7" | TAD Series | |||||
TE CONNECTIVITY | Each | 1+ ₩63,277 5+ ₩59,377 10+ ₩55,477 25+ ₩52,695 50+ ₩52,680 | - | M12 Plug | 4 Positions | 1m | 3.3ft | TAD Series | |||||
Each | 1+ ₩63,419 5+ ₩58,659 10+ ₩53,898 25+ ₩50,526 50+ ₩48,115 가격 더 알아보기 | M12 Plug | M12 Receptacle | 4 Positions | 2m | 6.6ft | TAD Series | ||||||
Each | 1+ ₩16,617 600+ ₩16,260 1000+ ₩15,430 | 90° M12 Plug | Free End | 4 Positions | 500mm | 19.7" | TAD Series | ||||||
Each | 1+ ₩53,961 10+ ₩45,858 25+ ₩42,989 100+ ₩38,986 250+ ₩36,548 가격 더 알아보기 | M12 Plug | M12 Plug | 4 Positions | 1m | 3.3ft | TAD Series | ||||||
TE CONNECTIVITY | Each | 1+ ₩55,764 5+ ₩52,318 10+ ₩48,856 25+ ₩46,422 50+ ₩41,842 가격 더 알아보기 | - | - | 4 Positions | 2m | 6.6ft | TAD Series | |||||
Each | 1+ ₩49,782 10+ ₩43,560 25+ ₩36,093 100+ ₩32,359 250+ ₩29,869 가격 더 알아보기 | 90° M12 Plug | Free End | 4 Positions | 1m | 3.3ft | TAD Series | ||||||
TE CONNECTIVITY | Each | 1+ ₩52,529 5+ ₩50,352 10+ ₩48,161 25+ ₩47,254 | M12 Plug | M12 Plug | - | 1m | 3.3ft | TAD Series | |||||
Each | 1+ ₩28,129 10+ ₩23,907 25+ ₩22,403 50+ ₩21,079 100+ ₩20,307 가격 더 알아보기 | 90° M12 Plug | Free End | 4 Positions | 1m | 3.3ft | TAD Series | ||||||
TE CONNECTIVITY | Each | 1+ ₩90,743 5+ ₩85,180 10+ ₩79,617 25+ ₩78,438 50+ ₩77,259 가격 더 알아보기 | - | Free End | 4 Positions | - | - | TAD Series | |||||
Each | 1+ ₩32,849 | M12 Plug | 90° M12 Plug | 4 Positions | 500mm | 19.7" | TAD Series | ||||||
TE CONNECTIVITY | Each | 1+ ₩41,887 5+ ₩39,287 10+ ₩36,672 25+ ₩34,828 50+ ₩33,800 | - | - | 4 Positions | 1m | 3.3ft | TAD Series | |||||
Each | 1+ ₩33,835 10+ ₩28,758 25+ ₩26,956 100+ ₩24,446 250+ ₩22,917 가격 더 알아보기 | 90° M12 Plug | Free End | 4 Positions | 500mm | 19.7" | TAD Series | ||||||
Each | 1+ ₩38,228 10+ ₩32,485 25+ ₩30,450 100+ ₩27,613 250+ ₩25,886 가격 더 알아보기 | 90° M12 Plug | Free End | 4 Positions | 1m | 3.3ft | TAD Series | ||||||
Each | 1+ ₩27,760 10+ ₩23,593 25+ ₩22,116 100+ ₩20,056 250+ ₩18,802 가격 더 알아보기 | 90° M12 Plug | Free End | 4 Positions | 1m | 3.3ft | TAD Series | ||||||
TE CONNECTIVITY | Each | 1+ ₩28,494 | 90° M12 Plug | - | 4 Positions | 1m | 3.3ft | TAD Series | |||||