더 필요하세요?
| 수량 | 가격 |
|---|---|
| 10+ | ₩1,756 |
| 100+ | ₩1,536 |
| 500+ | ₩1,273 |
| 1000+ | ₩1,141 |
| 2000+ | ₩1,063 |
제품 정보
제품 개요
The 39531-1004 is a 4-way 1-row Eurostyle™ vertical PCB header with brass contacts. The 39531 series terminal block is designed to meet the requirements demanded by high-power industrial applications. Eurostyle™ fixed-mount and pluggable terminal blocks offer the most complete lineup of high-power, high-density, customizable terminal blocks available with current ratings up to 115A. Accepts ring and spade wiring terminals and works with standard and #2 Philips screwdriver. The plug mates with 39530 horizontal plug, 39533 vertical plug and most 5.08mm pitch industry standard plugs.
- UL94V-0 flammability rating
- Polarized to mating part
- Ensure a secure mate between plug and header, especially valuable in vibration applications
- No special tools required
애플리케이션
Alternative Energy, Communications & Networking, Consumer Electronics, Industrial
기술 사양
Header
4Ways
300V
ESE Eurostyle 39531
5.08mm
15A
Through Hole Vertical
No SVHC (25-Jun-2025)
39531-1004의 대체 제품
7개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서