더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩14,994 |
| 5+ | ₩11,718 |
제품 정보
제품 개요
MP001243 axial fan is ideal companions for your Raspberry Pi Power HAT case, engineered for exceptional performance and cooling efficiency. Designed with a vapo bearing system, this fan operates at a 5V DC-rated voltage, ensuring reliable and consistent performance. With an impressive speed of 9100RPM, it provides robust airflow, delivering 4.9CFM to effectively dissipate heat and maintain optimal operating temperatures for your Raspberry Pi. Also, the fan offers an automatic restart feature, enhancing the safety and longevity of your system. Upgrade your Raspberry Pi Power HAT Case with the Axial Fan and experience superior cooling and protection, ensuring the seamless and reliable operation of your Raspberry Pi setup.
- Single phase, 4-poles brushless DC motor
- Vapo bearing system
- Counter-clockwise viewed from front of fan blade
- Rated speed of 9100 RPM
- 5VDC rated voltage and 124mA rated current
- Air flow rate of 4.9CFM
- Counter-clockwise direction of rotation viewed from front of fan blade
- UL Class A insulation class
- Silent operation with low noise level of 23.6dB
- Wide operating temperature range from -10°C to +70°C
애플리케이션
Cooling, Temperature, Embedded Design & Development, Hobby & Education
목차
x1 Fan blower, 30mm × 6.5mm.
메모
Thermoplastic PBT, UL94V-0 certified material.
기술 사양
Axial Fan
Rectangular with Rounded Ends
30mm
Vapo Bearing
23.6dB
9100rpm
112mA
0.14m³/min
No SVHC (27-Jun-2024)
5V
Raspberry Pi 4 Power Hat Case
6.5mm
4.9CFM
620mW
2 Lead Wires with Connector
-
Multicomp Pro Axial Fan Raspberry Pi
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서