입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,237,575 |
제품 정보
제품 개요
ADRV1CRR-FMC is a FMC carrier card supporting the SDR SOMs from Analog Devices. This carrier supports development of SDR designs with a platform containing all the necessary interfaces and I/O expansion required for the SDR family of SOMs. The carrier card provides connector interfaces for the on-module Gigabit Ethernet PHY and USB PHY and also supports common processor system interfaces including μSD card and USB-UART. A majority of the SDR SOM programmable logic I/O are made available through an LPC FMC connector. In addition, an HDMI output port and several peripheral module connectors are included. The four serial transceivers on the SDR 1x1 and SDR 2x2 SOMs are allocated to a x1 PCIe Gen2 card edge interface, the FMC connector, a SFP+ cage and a general purpose SMA interface.
- SDR module carrier/FMC carrier
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
FMC Carrier Card
-
Analog Devices ADRV9361-Z7035/ADRV9364-Z7020 SDR System-On-Modules
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서