제품 정보
STM3210E-PRIMER의 대체 제품
1개 제품을 찾았습니다.
제품 개요
STM3210E-PRIMER is a STM32 Primers from Raisonance. Primers is uniquely fun, easy, low risk solution which explore and develops applications for STM32 ARM Cortex-M3 core based microcontrollers. When running the applications, the Primer can operate in standalone mode powered by a battery, which is recharged via the USB connection with a host PC. The Primer include everything that users need to better understand the STM32's peripheral implementation and operation. Explore the power of STM32 by playing with the included applications. The STM32 drives the fun, ergonomic hardware platform that combines a TFT graphical display with MEMsbased controls for navigating and controlling the GUI and game applications. Plug the Primers directly into a host PC's USB port for in-circuit debugging and device programming, then compile (no code size limit) and debug applications (up to 32Kbytes in flash or RAM).
- STM32 Primer2 with STM32F103E MCU
- In-circuit debugging/programming via dedicated USB connection to the host PC
- Ergonomic design, MEMs based controls tactile display, Joystick
- Evaluation features including USB connector and MEMs sensor.
- 128 x 160 pixel touch screen TFT display
- Codec based audio record and playback, Micro SD card, IrDA transceiver
- 20 pin connector with SPI, I2C, USART, CAN and analog/digital IOs
- Li Ion battery with smart loading control for improved current management and extended battery life
- Raisonance software tools (RIDE7, GNU C/C++ compiler)
- CircleOS task scheduler for dynamic loading and management of new applications.
애플리케이션
Motor Drive & Control, Medical, Portable Devices, Consumer Electronics, Industrial, Security
목차
STM32 Primer2, Raisonance software tools.
기술 사양
STMicroelectronics
STM32F1
Cortex-M3
Board
32bit
ARM
STM32
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:France
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서