입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩473,049 |
제품 정보
제품 개요
DV160214-1 is a DALI lighting communications development kit which provides a universal lighting development platform for the creation of communications enabled lighting applications. The platform consists of a main board and various communications interface adapters to support the development of DALI, DMX512A, as well as future protocols. Main board and prototyping communication board is populated with PIC16F1947, MCP16322 for 5V power conversion. Main communication board is populated with Cree XLamp MC-E Colour delivers red, green, royal blue, and white in a single LED high lumen output in a small form factor and populated with the LEDnLIGHT collimator LLC19N optic and holder by Gaggione for high-quality colour mixing and tight beam control.
- 9V to 12V power supply input (DM160214 and AC160214)
- AC160214: bread boarding space for customized lighting development
- DM160214-1: screw terminals & RJ45 connectors
- Isolated DALI interface
- 6-digit, 7-segment LCD display
- Four switches for input
- Slider potentiometer
- PICkit™ programming port
- Lighting communications adapter port and eight I/O pins brought to pads
목차
Two main boards (DM160214), Prototyping board (AC160214), Two DALI adapters (DM160214-1), 9V international power supply, RJ45 patch cable.
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
-
-
-
PIC16F1947
2x Eval Boards, Prototyping Board, DALI Adapters, 9V International Power Supply, RJ45 Patch Cable
No SVHC (25-Jun-2025)
-
-
9V
-
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서