더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩209,173 |
제품 정보
제품 개요
DC2973A is a LTC3337 primary battery SOH monitor with precision coulomb counter demonstration board. Demonstration circuit 2973A shows the LTC®3337 Primary Battery State of Health (SOH) monitor with precision coulomb counter operating with a configurable peak current limit. The LTC3337 supports input voltages from 1.8V to 5.5V and a peak current up to 100mA with a quiescent current of 100nA. Coulomb count, battery voltage, and Battery Series Resistance (BSR) are measurable and can be used to quantify the charge state and health of a battery. The DC2973A demonstrates a simple layout for the highest-power configuration of the LTC3337. The circuit can be reduced for lower IPEAK levels. The demo board can be connected directly to a PC using a micro USB cable in order to run a GUI and configure simple a Battery State of Charge (SOC) monitor.
- Input voltage range from 1.8V to 5.5V
- Output current of 100mA at IPK2 – IPK0 = 111, TA = 25°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Power Management - Battery
LTC3337ERC#PBF
Demonstration Board LTC3337ERC#PBF
No SVHC (04-Feb-2026)
Battery Monitor
Analog Devices
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서