더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,015 |
| 10+ | ₩1,460 |
| 25+ | ₩1,321 |
| 50+ | ₩1,210 |
| 100+ | ₩1,098 |
| 500+ | ₩1,064 |
제품 정보
TPS22924CYZPT의 대체 제품
1개 제품을 찾았습니다.
제품 개요
The TPS22924CYZPT is a small low RON Load Switch with controlled turn on. The device contains an N-channel MOSFET that can operate over an input voltage range of 0.75 to 3.6V. An integrated charge pump biases the NMOS switch to achieve a minimum switch on resistance. The switch is controlled by an on/off input (ON), which is capable of interfacing directly with low-voltage control signals. A 1250Ω on-chip load resistor is added for output quick discharge when the switch is turned off. The rise time of the device is internally controlled to avoid inrush current. The TPS22924C has a rise time of 800µs at VIN is 3.6V.
- Integrated single load switch
- Low shutdown current
- Low threshold control input
- Controlled slew rate to avoid inrush currents
- Quick output discharge transistor
- ESD performance tested per JESD 22
- Green product and no Sb/Br
애플리케이션
Industrial, Power Management, Medical, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics
기술 사양
750mV to 3.6V
DSBGA
1Channels
-40°C
No SVHC (27-Jun-2018)
0.014ohm
6Pins
0.014ohm
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서