입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,137,728 |
제품 정보
제품 개요
The HVP-MC3PH is a high-voltage Development Platform an evaluation and development solution for Kinetis V series microcontrollers and digital signal controllers. The platform enables development of 3-phase PMSM, BLDC and ACIM motor control and power factor correction solutions in a safe high-voltage environment. It is an isolated solution that provides the development base for the controller cards supporting microcontrollers. The platform is compatible with all Kinetis V series MCUs and DSC controller cards.
- Input voltage 85 to 240VAC, 110 to 390VDC
- Output power 1kW without PFC, 0.8kW with PFC
- Output current 8A peak
- Analogue sensing
- Motor speed/position sensors interface
- Over-voltage comparator with DC-brake resistor interface
- Current inrush circuit
- Hardware over-current fault protection
애플리케이션
Test & Measurement, Industrial
목차
Board, HVP-KV46F150M Controller card, USB 2.0 cable (receptacle A to plug B), USB 2.0 cable (receptacle A to mini B) and AC cable (USA/Canada, UK, JPN, EU).
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
3 Phase Motor
Power Management - Motor Control
High-Voltage Development Platform Main Board, HVP-KV46F150M Controller Board, 2 USB Cable, AC Cable
No SVHC (27-Jun-2024)
NXP
MKV46F256VLL15
-
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서