더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,020,358 |
제품 정보
제품 개요
The Dataman 48Pro2C is a super fast PC based universal 48-pin programmer with ISP capabilities and USB 2.0 connectivity. The 48Pro2C is built to meet the demands of development labs and field engineers for super fast universal programming. Supporting over 114,000 (July 2019) devices with new support being added monthly, the Dataman 48Pro2C can program without the need for family-specific modules, giving you the freedom to choose the optimal device for your design.
- Up to 75% faster programming of high-capacity memory devices
- Over 114,000 (July 2019) devices supported with new devices added monthly
- Intelligent pin drivers operate down to 1.8V so you'll be ready to program the full range of advanced low-voltage devices
- Full ISP capabilities including JTAG compatibility
- High speed USB 2.0 connectivity
- Easy to use software compatible with the latest operating systems including Windows 10
- Multiprogramming support allows one PC to control up to four units programming independently or as a gang programmer
- Comprehensive 3 years parts and labour warranty
- Free life-time software updates
애플리케이션
Embedded Design & Development
목차
Dataman 48Pro2C super fast universal ISP programmer, USB cable, ISP cable, diagnostic POD for selftest of the programmer, diagnostic POD for selftest of the ISP connector, anti-dust cover for ZIF socket, user manual, software.
기술 사양
EPROM, EEPROM, FLASH, NV RAM, NAND Flash, eMMC, Serial EEPROM, MCU/MPU, PLD, Static RAM
114,000+ Devices Supported, Up To 75% Faster Programming High-Capacity Memory, Advanced Pindrivers, Low-Voltage Support, ISP Capabilities, USB 2.0 Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates
Super Fast Universal ISP Programmer, USB Cable, ISP Cable, Diagnostic POD (Programmer), Diagnostic POD (ISP Connector), Anti-Dust Cover, User Manual, Software
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Slovak Republic
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서