제품 정보
제품 개요
The MAX2181EVKIT# is a MAX2181 evaluation kit. The MAX2181 evaluation kit simplifies evaluation of the MAX2181 FM low-noise amplifier. It enables testing of the device's features and performance, it does not require additional support circuitry or software. The signal input and output use SMA connectors to facilitate connection of RF test equipment. The EV kit is fully assembled with the device on board and incorporates input matching components for the U.S. FM broadcast band. It is used in automotive active antenna.
- Easy evaluation of the MAX2181
- Single supply operation range from +6V to +24V
- RF input and output matched to 50 ohm
- Proven PCB layout
- Fully assembled and tested
애플리케이션
Signal Processing
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Maxim Integrated Products
Low Noise Amplifier
-
MAX2181
Eval Board MAX2181
No SVHC (07-Jul-2017)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서