더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩104,281 |
제품 정보
제품 개요
AD8232-EVALZ is an AD8232 single-lead heart rate monitor front end evaluation board. This board contains an AD8232 heart rate monitor front end conveniently mounted with the necessary components for initial evaluation in fitness applications. Inputs, outputs, supplies and leads off detection terminals are routed to test pins to simplify connectivity. Switches and jumpers are available for setting the input bias voltage, shutdown (SDN), fast restore (FR) and AC/DC, leads off detection mode.
- Ready to use heart rate monitor (HRM) front end
- Operates in two electrode or three electrode configurations
- Directly interfaces to data acquisition and analogue-to-digital converters (ADCs)
- Easy feature selection with switches
- Allows various circuit configurations
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Medical - Health Platform
Evaluation Board AD8232ACPZ-P7
No SVHC (04-Feb-2026)
AD8232ACPZ-R7
Heart Rate Monitor Front End
-
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서