더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩361,576 |
제품 정보
제품 개요
DC2019B is a demonstration circuit featuring LT®8614, 42V, 4A micropower synchronous step-down Silent Switcher™. The wide input range allows a variety of input sources, such as automotive batteries and industrial supplies. The LT8614 is a compact, ultralow emission, high efficiency and high speed synchronous monolithic step-down switching regulator. The integrated power switches and inclusion of all necessary circuitry reduce the components count and solution size. Special Silent Switcher architecture minimizes EMI/EMC emissions. Ultralow 2.5µA quiescent current in Burst Mode® operation achieves high efficiency at very light loads. Fast minimum on-time of 30ns enables high VIN to low VOUT conversion at high frequency.
- Input supply range from 5.8 to 42V
- 5V typ output voltage
- 4A min value of maximum output current (derating is necessary for certain VIN, thermal conditions)
- Switching frequency range from 1.85 to 2.15MHz
- 91.3% typ efficiency at DC
기술 사양
Analog Devices
Power Management - Voltage Regulator
Demonstration Board LT8614EUDC#PBF
-
LT8614EUDC#PBF
Synchronous Step-Down Silent Switcher Regulator
-
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서