더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩62,353 |
제품 정보
제품 개요
MAXM17572 5V output evaluation kit (EV kit) provides a proven design to evaluate the MAXM17572 high-voltage, high-efficiency, synchronous step-down DC-DC power module. The EV kit is programmed for 5V output and delivers load currents up to 1A. The programmed switching frequency is 900KHz for optimum efficiency and component size. The EV kit features an adjustable input under-voltage lockout, adjustable soft start, open-drain RESET signal, and external frequency synchronization.
- Wide 7.0V to 60V input range
- High 89.4% efficiency (VIN = 24V, VOUT = 5V at 0.7A)
- Enable/UVLO input, resistor-programmable UVLO threshold
- Programmed 1ms soft-start time
- PWM mode of operation
- Overcurrent and overtemperature protection
- Low-profile, surface-mount components
- Proven PCB layout
- Fully assembled and tested
- Complies with CISPR32 (EN55032) class B conducted and radiated emissions
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Power Management
Evaluation Board MAXM17572AMC+
-
MAXM17572AMC+
Step Down Power Module
-
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서