더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩14,934 |
제품 정보
제품 개요
ABX00138 is a Modulino® latch relay powered by an on-board STM32C011F4 microcontroller, features an electromechanical bistable latching relay (HFE60/3-1HT-L2) capable of switching high-power loads. This setup enables both simple relay control via I2C and maintains its last state even when power is removed. Modulino® latch relay enables safe and efficient switching of external loads, ideal for automation and energy-saving applications. The Modulino® collection includes a variety of plug-and-play smart components that transform complex electronics into simple, interactive projects with minimal code and maximum creativity. Targeted for maker, beginner, education area of applications.
- Ready-to-use design (Preassembled, compact modules built to support demanding edge IoT projects)
- Effortless expansion (easily add new sensors, actuators or controllers without redesigning your H/W)
- Seamless Arduino ecosystem integration(Leverage Arduino software, Cloud tools and community support)
- 0x4 (address can change via software) I2C address
- Electromechanical bistable latching relay (HFE60/3-1HT-L2) that maintains state without power
- Integrated STM32C011F4 microcontroller providing I2C interface by default
- Dual coil design with SET and RESET functionality controlled via I2C
- Designed for 3.3V operation via the Qwiic connector (I2C)
- Operating temperature range from -40°C to +85°C
목차
Modulino® latch relay, I2C qwiic cable.
기술 사양
STMicroelectronics, Hongfa Technology
Cortex-M0+
STM32
Modulino Latch Relay Evaluation Board STM32C011F4, HFE60/3-1HT-L2, I2C Qwiic Cable
No SVHC (25-Jun-2025)
ARM
STM32C011F4, HFE60/3-1HT-L2
Arduino UNO Q, Nesso N1, UNO R4 WiFi, Nano Boards
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서