더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩84,252 |
제품 정보
제품 개요
PMD-ARD-INT-LCZ is a four PMOD to Arduino interposer board. Arduino interface is found on many development platforms and is used in many prototype designs. The Pmod™ standard is a 6-, 8-, or 12-pin standard that carries GPIO and/or serial communication protocols. The PMD-ARD-INT-LCZ, a low-cost interposer, enables four Pmod modules to interface with the EVAL-AD5592RPMDZ, EVAL-AD5593R-PMDZ, or EVAL-AD5770R-PMDZ evaluation boards or any equivalent Arduino MCU boards. Additionally, there is a connection matrix that allows external signals from any microcontroller to connect to the four Pmod ports. Out of the four Pmod ports, two ports are configured as SPI Pmod, one is configured as I2C Pmod, and the remaining port can be configured as either SPI or UART Pmod.
- 4-Pmod connector communication (SPI × 2, I2C × 1, SPI/UART × 1 (jumper configurable))
- On board I2C pull-up resistors for high load devices (jumper configurable)
기술 사양
-
-
-
Arduino Interface Board
No SVHC (04-Feb-2026)
-
-
EVAL-AD5592RPMDZ, EVAL-AD5593R-PMDZ, EVAL-AD5770R-PMDZ Evaluation Boards & Arduino MCU Boards
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서