더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩579,279 |
제품 정보
제품 개요
RTK9RZT2M0S00000BE is a Renesas Starter Kit+ for RZ/T2M. Renesas Starter Kit+ for RZ/T2M is an evaluation and development kit for the RZ/T2M MPU. Since it has an on-board emulator, you can start evaluation by simply connecting the bundled cable with your PC. This board includes rich functional ICs such as Gigabit Ethernet PHY and Octal Flash, and you can evaluate various functions of RZ/T2M without an extension board. Suitable for [RZ/T, RZ/N MPU] port GOAL real-time communication applications.
- On-board RZ/T2M MPU 320-pin (R9A07G075M24GBG)
- Rich functional ICs such as Gigabit Ethernet PHY and octal flash
- Functions of target MPU can be fully evaluated
- Generic interface such as Pmod™/Grove®/QWIIC®/mikroBUS™
- Pin header enables users to freely combine with the user's hardware system and evaluate RZ/T2M
- Emulator circuit is mounted, can start program debugging by simply connecting USB cable to PC
목차
Starter Kit R9A07G075M24GBG, Power supply USB cable (Type C – Type C), On-board emulator connection USB cable (Type A – Type Micro B), PC terminal debugging USB cable (Type A – Type Mini B).
기술 사양
Renesas
RZ/T2M
Cortex-R52
Starter Kit R9A07G075M24GBG, USB Cables(Type C-Type C, Type A-Type Mini B, Type A-Type Micro B)
No SVHC (25-Jun-2025)
32bit
ARM
R9A07G075M24GBG
-
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서