더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩49,109 |
제품 정보
제품 개요
Wio Terminal is an ATSAMD51-based microcontroller with both Bluetooth and Wi-Fi Wireless connectivity powered by Realtek RTL8720DN, compatible with Arduino and MicroPython. Currently, wireless connectivity is only supported by Arduino. More than just a single embedded functional module, Wio Terminal itself is integrated with a 2.4” LCD Screen, onboard IMU(LIS3DHTR), microphone, buzzer, microSD card slot, light sensor, infrared emitter(IR 940nm). On top of that, it also has two multifunctional Grove ports for Grove Ecosystem and 40 Raspberry pi compatible pin GPIO for more add-ons. All of these practical add-ons are carefully housed in a compact enclosure, making it an efficient and product-ready product.
- Powerful MCU: microchip ATSAMD51P19 with ARM cortex-M4F core running at 120MHz
- Reliable wireless connectivity: equipped with Realtek RTL8720DN, dual-band 2.4GHz/5GHz Wi-Fi
- Complete system equipped with screen + development board + input/output interface + enclosure
- Raspberry Pi 40-pin compatible GPIO enables installation as a peripheral to the Raspberry Pi
- Compatible with over 300 plug & play Grove modules to explore with IoT
- USB OTG support
목차
Wio Terminal, USB Type-C short cable, User manual.
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서