입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩19,497 |
| 3+ | ₩18,328 |
| 10+ | ₩17,587 |
| 25+ | ₩17,459 |
제품 정보
제품 개요
MP012260 is a plastic polycarbonate enclosure kit, carefully engineered with both DIN Rail and wall mounting options, meticulously tailored to accommodate your Arduino development board. This version features a transparent lid, adding a touch of elegance to your project. This enclosure is thoughtfully designed to house the Arduino Uno effortlessly, thanks to its innovative clip-in mechanism that eliminates the need for any screws or hardware. Say goodbye to the hassle of modifications, as all necessary cut-outs are precisely pre-configured, streamlining the assembly process. For those who prioritize efficient ventilation, this kit offers the flexibility to leave off the terminal guards, promoting optimal airflow for your components. Choose the 'Clear Lid Kit' and bring a touch of transparency and sophistication to your Arduino project.
- Designed to house the Arduino Uno and Ethernet shield via clip-in grooves - no screws required
- All cut-outs are pre-cut into the case - no mods required
- Base fits 35mm DIN rail or directly to flat surface
- Moulded in PC (polycarbonate)
- Clear lid colour
- Dimension (L×W×H) is 88mm × 90mm × 58mm
애플리케이션
Embedded Design & Development, Industrial Automation, Factory Automation, Hobby & Education, IoT (Internet of Things)
목차
DIN rail mount Arduino UNO enclosure, Snap-in cover, Two snap-fit terminal guards.
메모
UL Rating: UL94-V0
기술 사양
Arduino Uno
90mm
Polycarbonate
Arduino DIN Rail Enclosures
58mm
88mm
Transparent
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서