제품 정보
제품 개요
The chipKIT Max32 is a microcontroller board based on the Microchip PIC32MX795F512L, a member of the 32-bit PIC32 microcontroller family. The Max32 is the same form factor as the Arduino™ Mega board and is compatible with many Arduino shields as well as larger shields for use with the Mega boards. The Max32 is easy to use and suitable for both beginners and advanced users experimenting with electronics and embedded control systems. It features a USB serial port interface for connection to the IDE and can be powered via USB or an external power supply.
- A Microchip® PIC32MX795F512L microcontroller (80 MHz, 512K Flash, 128K RAM)
- 3.3V operating voltage
- 90mA typical operating current
- 7V to 15V input voltage (recommended)
- 20V input voltage (maximum)
- 83 available I/O pins
- 16 analog inputs
- 0V to 3.3V analog input voltage range
- +/-18mA DC current per pin
- 10/100 Ethernet MAC
- USB 2.0 full-speed OTG controller
- CAN controllers
애플리케이션
Communications & Networking, Wireless, Sensing & Instrumentation, Motor Drive & Control, Hobby & Education
경고
Applying more than 6V to the external power I/P destroy 3.3V regulator when jumper in BYP position
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서