입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩56,405 |
제품 정보
제품 개요
DM240013-1 is a Microstick for 3V PIC24 K Series devices is designed to provide an easy to use, economical development environment for 16bit microcontrollers. The board includes an integrated debugger/programmer, a socket for the target microcontroller chip and pins that facilitate insertion into a prototyping board for extremely flexible development.
- Low cost
- Integrated programmer / debugger, no external debugger required
- USB powered, ease of use, no external power supply required
- MPLAB IDE support
- Flexible, easy device swapping DUT socket
- Works stand alone or plugged into a prototyping board
- Easy access to all device signals for probing
- Dimensions of 20mm x 69mm, easily portable
- On board user and power LEDs
- Reset button
애플리케이션
Consumer Electronics, Medical, Industrial, Embedded Design & Development
목차
Board, Cable, Two 1 x 14 header Pins, PIC24F16KL402, PIC24F16KA102.
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Microchip
PIC
PIC24F16KL402
Dev Board PIC24F16KL402, USB Cable, 1x14 Header Pins, PIC24F16KL402, PIC24F16KA102 Boards
No SVHC (04-Feb-2026)
8bit
PIC24
PIC18F8xxx, PIC24FJxxGAxxx
-
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서