제품 정보
제품 개요
DK-DEV-3C120N is a Altera's Cyclone III FPGA Development Kit combines the largest density low-cost, low-power FPGA available with a robust set of memories and user interfaces. The kit dramatically reduces the design and verification portion of designers project, high-volume, cost-sensitive application. The low-cost Cyclone III FPGA family-the industry's first family of low-cost, 60-nm devices-offers an unprecedented combination of low power, high functionality and low cost. Cyclone III devices are ideal to complement or replace ASSPs or ASICs. If user is an experienced FPGA designer checking out the Cyclone III architecture, user will love building systems leveraging the 50 percent (on average) faster performance Cyclone III FPGAs offer over the competition.
- Cyclone III EP3C120F780 FPGA
- Memory: 256MB of dual-channel DDR2 SDRAM with ECC, 8MB of synchronous SRAM, 64MB of flash memory
- Communication ports: 10/100/1000 Ethernet, USB 2.0
- Clocking: 50MHz and 125MHz On-Board oscillators
- Display: 128 x 64 graphics LCD, 2 line x 16 character LCD
- Debug tools: 3 HSMC debug cards (two loop-back and a debug header)
- Quartus II design software
- ModelSim Altera software
- Nios II embedded design suite, evaluation edition
- Cables and power/Analogue: 14-V to 20-V DC input, On-Board power measurement circuitry
애플리케이션
Multimedia, Imaging, Video & Vision, Communications & Networking, Automotive, Consumer Electronics, Industrial, Aerospace, Defence, Military, Wireless
목차
Cyclone III FPGA development board, Power supply and cables, Altera Complete Design Suite DVD, Quartus II Software, MegaCore IP Library, Nios II Embedded Design Suite (EDS), Cyclone III FPGA Development Kit CD-ROM, DSP Builder, Video demos of Quartus II software and Nios II embedded processor
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서