입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,165,575 |
제품 정보
제품 개요
471-036-1 is a Eclypse Z7: Zynq-7000 SoC development board bundled with two Zmod ADC modules (Zmod Scope 1410-105) for modular instrumentation. The Eclypse Z7 is specifically designed to enable the rapid prototyping and development of embedded measurement systems. Featuring high-speed Zmod ports for modular expansion and an AMD Zynq®-7020 SoC, the Eclypse Z7 is fast and flexible, reducing the time it takes for engineers and researchers to develop innovative and powerful new high-speed instrumentation, control, and measurement systems for edge-computing, medical, and communications applications.
- Dual-core Cortex-A9 processor and high-bandwidth peripheral controllers: 1G Ethernet, USB 2.0, SDIO
- DDR3L memory controller with 8 DMA channels and 4 High Performance AXI3 server ports
- Low-bandwidth peripheral controllers: SPI, UART, CAN, I2C and programmable from JTAG, quad-SPI flash
- 1GiB DDR3L with 32-bit bus at 1066 MT/s
- Powered from external 12V/5A supply
- Gigabit Ethernet PHY, USB-JTAG programming circuitry, USB-UART bridge
- USB micro AB port with USB 2.0 PHY with Host/Device/OTG capabilities
- Zmod ports: 8 differential I/Os per port and 16 single-ended I/Os per port
- Support the Digilent Zmod AWG 1411, Scope 1410, Scope 1210, and Scope 1010, Zmod Digitizer, Zmod SDR
- Pmod port: two 12-pin port for total of 16 FPGA-connected I/Os, user GPIO: 2 push-buttons, 2 RGB LED
목차
Eclypse Z7 development board with 4-channel oscilloscope bundle (Adding two Zmod Scopes (Zmod Scope 1410-105)), FPGA fan, USB A to Micro B programming cable, USB A to Micro A cable, 12V 5A power supply, Digilent custom packaging, Eight 5mm standoffs.
기술 사양
No SVHC (21-Jan-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서