더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩9,357 |
| 5+ | ₩9,240 |
제품 정보
제품 개요
410-126 is a Pmod SSD seven-segment display module. Users can toggle through GPIO signals which digit is currently on at a rate of 50Hz or greater to achieve persistence-of-vision to give the effect of both digits being lit up simultaneously. The PmodSSD utilizes a common cathode configuration to display a variety of LED segment combinations. The ten segment combinations corresponding to digits 0 - 9 are generally the most useful, although other custom combinations can also be created. The PmodSSD communicates with the host board via the GPIO protocol. A logic level high signal on a particular anode will light up that respective segment on whichever digit is currently enabled. Users are able to select a particular digit by driving the Digit Selection pin (C) to a logic high or low voltage.
- Two-digit high-brightness seven-segment display
- Easily view a counter or timer
- Common cathode configuration
- Small PCB size for flexible designs (2.5cm × 4.30cm)
- Two 6-pin Pmod connectors with GPIO interfaces
- Follows Digilent Pmod interface specification type 1
목차
Pmod SSD, Custom antistatic Pmod packaging.
메모
Pmod SSD has two separate 6-pin headers.
기술 사양
-
-
-
Digilent PmodSSD Peripheral Module Board
No SVHC (21-Jan-2025)
-
-
Digilent System Boards
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서