입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩647,900 |
제품 정보
제품 개요
The TWR-P1025-KIT is a tower controller module compatible with the NXP Tower System. It can function as a stand alone, low cost platform for the evaluation of the QorIQ P1xxx family of microprocessor (MPU) devices. The TWR-P1025 features the QorIQ P1025 dual core processor based on the PowerPC e500 core architecture. The tower controller module is available as a stand alone product or can be combined with the tower elevator modules (TWR-ELEV) and other tower eco system components to create development platforms for a wide variety of applications. The TWR-P1025 is enabled with the Linux SDK 1.2 BSP, OpenWRT software stack, MQX RTOS and QNX RTOS.
- QorIQ P1025 dual core processor
- JTAG 14pin header
- 512MB of DDR3 memory
- Boot from NOR flash
- Two RGMII Gigabit Ethernet interfaces
- One PCIe interface x1 (mini-PCIe+USB)
- Two USB 2.0 interfaces
- Two UART interfaces (via mini-USB)
- One accelerometer (on I2C)
- QE UART header (provides RS485 connectivity via interface card)
애플리케이션
Communications & Networking, Industrial, Robotics
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
NXP
PowerQUICC II PRO, QorIQ P1
PowerQUICC, QorIQ
Dev Board TWR-P1025, Quick Start Guide
No SVHC (27-Jun-2024)
32bit
Power Architecture
-
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서