더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩488,359 |
제품 정보
제품 개요
The 410-338 from Digilent is a digital discovery. The Digilent digital discovery is a combined logic analyzer and pattern generator instrument that was created to be the ultimate embedded development companion. Digital Discovery was designed to optimize channels, speed and portability. A small form factor facilitates easy storage and provides a whole suite of advanced features to allow user to debug, visualize and simulate digital signals for most embedded projects. Digital inputs and outputs can be connected to a circuit using simple wire probes or breadboard wires alternatively, the digital discovery high speed adapter and impedance-matched probes can be used to connect and utilize the inputs and outputs for more advanced projects. The Digital Discovery is driven by the free WaveForms software.
- 24 channel digital logic analyzer (1.2V to 3.3V CMOS, up to 800MS/s)
- 16 channel pattern generator (1.2V to 3.3V CMOS, 100MS/s)
- 16 channel virtual digital I/O including buttons, switches and LEDs for logic training applications
- Two input/output digital trigger signals for linking multiple instruments (1.2V to 3.3V CMOS)
- A programmable power supply of 1.2V to 3.3V/100mA
- Digital bus analyzers (SPI, I²C, UART, parallel)
애플리케이션
Embedded Design & Development
목차
Digital discovery packaged in a regular-sized project box, 2 x 6 flywire assembly, 2 x 16 flywire assembly, USB A to micro B cable.
메모
To achieve sample rates higher than 200MS/s the high speed adapter must be used.
기술 사양
Xilinx
Spartan-6
FPGA
XC6SLX25-2
-
Test
Logic Analyzer & Digital Pattern Generator
-
Digital Discovery Board, 2x6 & 2x16 Flywire Assembly, USB A to Micro-B Cable
No SVHC (21-Jan-2025)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서